Bourns CRF 0.005 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRF2512-FZ-R005ELF
- RS Stock No.:
- 246-3216
- Mfr. Part No.:
- CRF2512-FZ-R005ELF
- Manufacturer:
- Bourns
Subtotal (1 reel of 4000 units)*
€696.00
(exc. VAT)
€856.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.174 | €696.00 |
*price indicative
- RS Stock No.:
- 246-3216
- Mfr. Part No.:
- CRF2512-FZ-R005ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.005Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRF | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.4mm | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 0.005Ω | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRF | ||
Maximum Operating Temperature 155°C | ||
Length 6.4mm | ||
Height 3.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Bourns chip resistor having high power current sense. It is mainly used in power supplies, stepper motor drives and input amplifiers.
High power density
Low thermal EMF
RoHS compliant
Related links
- Bourns CRF 0.005 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRF2512-FZ-R005ELF
- Bourns CRF 0.005 Ω, 1206 Metal Strip Resistor 1 % Surface 1 W - CRF1206-FZ-R005ELF
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 1 W - CRF2512-FZ-R033ELF
- Bourns CRF 0.015 Ω, 2512 Metal Strip Resistor 1 % Surface 1 W - CRF2512-FZ-R015ELF
- Bourns CRF 0.020 Ω, 2512 Metal Strip Resistor 1 % Surface 1 W - CRF2512-FZ-R020ELF
- Bourns CRF 3 mΩ, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R003ELF
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R002ELF
- Bourns CRF 0.05 Ω, 2512 Metal Strip Resistor 1 % Surface 2 W - CRF2512-FZ-R004ELF
