Bourns CR0402 33 Ω, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-33R0GLF

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

€4.00

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 4000€0.004€4.00
5000 +€0.003€3.00

*price indicative

Packaging Options:
RS Stock No.:
247-7007
Distrelec Article No.:
304-32-802
Mfr. Part No.:
CR0402-FX-33R0GLF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

33Ω

Technology

Thick Film

Package/Case

0402

Tolerance

1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

63mW

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR0402

Maximum Operating Temperature

155°C

Standards/Approvals

IEC, ISO/TS 16949

Termination Style

Solder

Length

1mm

Width

500μm

Height

320μm

COO (Country of Origin):
TW
The Bourns CR series is the thick film chip resistors. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0402 with tin-plated termination. Its has three layer termination process with nickel barrier helps prevent leaching and provides excellent solder ability.

RoHS compliant

Tight tolerance of bottom electrode width

1 % and 5 % tolerance options

Operating temperature range is -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy