Bourns CR0402 4.7 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-4701GLF
- RS Stock No.:
- 247-7009
- Mfr. Part No.:
- CR0402-FX-4701GLF
- Manufacturer:
- Bourns
Subtotal (10000 units, on reels of 10000)*
€10.00
(exc. VAT)
€10.00
(inc. VAT)
Temporarily out of stock
- 20,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.001 | €10.00 |
*price indicative
- RS Stock No.:
- 247-7009
- Mfr. Part No.:
- CR0402-FX-4701GLF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 4.7kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 63mW | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR0402 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Width | 0.5mm | |
| Length | 1mm | |
| Height | 0.32mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 4.7kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 63mW | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR0402 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Width 0.5mm | ||
Length 1mm | ||
Height 0.32mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Bourns CR series is the thick film chip resistors. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0402 with tin-plated termination. Its has three layer termination process with nickel barrier helps prevent leaching and provides excellent solder ability.
RoHS compliant
Tight tolerance of bottom electrode width
1 % and 5 % tolerance options
Operating temperature range is -55 °C to +125 °C
Related links
- Bourns CR0402 4.7 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-4701GLF
- Bourns CR0402 1 mΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-1004GLF
- Bourns CR0402 47 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-4702GLF
- Bourns CR0402 22 Ω, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-22R0GLF
- Bourns CR0402 2 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-2001GLF
- Bourns CR0402 22 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-2202GLF
- Bourns CR0402 1.5 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-1501GLF
- Bourns CR0402 15 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-1502GLF
