Bourns CR0603 75 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-75R0ELF

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

€4.00

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 1000€0.004€4.00
2000 +€0.003€3.00

*price indicative

Packaging Options:
RS Stock No.:
247-7087
Distrelec Article No.:
304-32-823
Mfr. Part No.:
CR0603-FX-75R0ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

75Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

100mW

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR0603

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

IEC, ISO/TS 16949

Width

800μm

COO (Country of Origin):
TW
The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

RoHS compliant

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Operating temperature range is -55 °C to +155 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy