Bourns CR0805 120 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-1200ELF

Subtotal (5000 units, on reels of 5000)*

€20.00

(exc. VAT)

€25.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20,000 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.004€20.00

*price indicative

RS Stock No.:
247-7101
Mfr. Part No.:
CR0805-FX-1200ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

120Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

125mW

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR0805

Maximum Operating Temperature

155°C

Standards/Approvals

IEC, ISO/TS 16949

Termination Style

Solder

Length

2mm

Height

0.5mm

Width

1.25mm

COO (Country of Origin):
TW
The Bourns CR0805 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 125 mW at 70 °C. The package size of the resistor is 0805 with tin-plated termination.

RoHS compliant

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Operating temperature range is -55 °C to +155 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy