Bourns CR0805 150 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-1500ELF
- RS Stock No.:
- 247-7103
- Mfr. Part No.:
- CR0805-FX-1500ELF
- Manufacturer:
- Bourns
Subtotal (1 reel of 5000 units)*
€20.00
(exc. VAT)
€25.00
(inc. VAT)
In Stock
- Plus 10,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.004 | €20.00 |
*price indicative
- RS Stock No.:
- 247-7103
- Mfr. Part No.:
- CR0805-FX-1500ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 150Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 125mW | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR0805 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 500μm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 150Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 125mW | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR0805 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Termination Style Solder | ||
Length 2mm | ||
Height 500μm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The Bourns CR0805 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 125 mW at 70 °C. The package size of the resistor is 0805 with tin-plated termination.
RoHS compliant
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Operating temperature range is -55 °C to +155 °C
Related links
- Bourns CR0805 150 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-1500ELF
- Bourns CR0805 150 kΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-1503ELF
- Bourns CR0805 49.9 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-49R9ELF
- Bourns CR0805 200 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-2000ELF
- Bourns CR0805 330 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-3300ELF
- Bourns CR0805 47 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-47R0ELF
- Bourns CR0805 24.9 kΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-2492ELF
- Bourns CR0805 4.99 kΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-4991ELF
