Bourns CR1206 1.5 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1501ELF
- RS Stock No.:
- 247-7130
- Distrelec Article No.:
- 304-40-372
- Mfr. Part No.:
- CR1206-FX-1501ELF
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
€5.00
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- Plus 5,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 2000 | €0.01 | €5.00 |
| 2500 + | €0.007 | €3.50 |
*price indicative
- RS Stock No.:
- 247-7130
- Distrelec Article No.:
- 304-40-372
- Mfr. Part No.:
- CR1206-FX-1501ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 1.5kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 250mW | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR1206 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.55mm | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Height | 550μm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 1.5kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 250mW | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR1206 | ||
Maximum Operating Temperature 155°C | ||
Width 1.55mm | ||
Termination Style Solder | ||
Length 3.1mm | ||
Height 550μm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
- COO (Country of Origin):
- TW
The Bourns CR1206 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 250 mW at 70 °C. The package size of the resistor is 1206 with tin-plated termination.
RoHS compliant
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Operating temperature range is -55 °C to +155 °C
Related links
- Bourns CR1206 1.5 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1501ELF
- Bourns CR1206 1 mΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1004ELF
- Bourns CR1206 470 Ω, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-4700ELF
- Bourns CR1206 15 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1502ELF
- Bourns CR1206 4.7 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-4701ELF
- Bourns CR1206 47 Ω, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-47R0ELF
- Bourns 47 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-4702ELF
- Bourns CR 3.3 kΩ, 1206 Thick Film Resistor 1 % Surface 250 mW - CR1206-FX-3301ELF
