Bourns CR1206 15 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1502ELF

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

€6.00

(exc. VAT)

€7.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 2000€0.012€6.00
2500 +€0.009€4.50

*price indicative

Packaging Options:
RS Stock No.:
247-7132
Mfr. Part No.:
CR1206-FX-1502ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

15kΩ

Technology

Thick Film

Package/Case

1206

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

250mW

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR1206

Maximum Operating Temperature

155°C

Standards/Approvals

IEC, ISO/TS 16949

Height

550μm

Termination Style

Solder

Length

3.1mm

Width

1.55mm

COO (Country of Origin):
TW
The Bourns CR1206 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 250 mW at 70 °C. The package size of the resistor is 1206 with tin-plated termination.

RoHS compliant

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Operating temperature range is -55 °C to +155 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy