Bourns CRM0805 50 mΩ, 0850 Thick Film Resistor 1 % 250 mW - CRM0805-FW-R050ELF
- RS Stock No.:
- 247-7156
- Mfr. Part No.:
- CRM0805-FW-R050ELF
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€4.44
(exc. VAT)
€5.46
(inc. VAT)
Last RS stock
- Final 3,990 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.444 | €4.44 |
| 100 - 490 | €0.432 | €4.32 |
| 500 - 990 | €0.418 | €4.18 |
| 1000 - 1990 | €0.409 | €4.09 |
| 2000 + | €0.40 | €4.00 |
*price indicative
- RS Stock No.:
- 247-7156
- Mfr. Part No.:
- CRM0805-FW-R050ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 50mΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0850 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 250mW | |
| Voltage | 150V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRM0805 | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 50mΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0850 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 250mW | ||
Voltage 150V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRM0805 | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
- COO (Country of Origin):
- TW
The Bourns CRM0805 series is the high power current sense chip resistors. This resistor has power rating up to 250 mW at 70 °C. The package size of the resistor is 0805 with tin-plated termination. Its suitable for current sensing, power supplies, stepper motor drives and snubber resistor for flyback power supplies.
Thick film technology
Low resistance value available
RoHS compliant
Related links
- Bourns CRM0805 50 mΩ, 0850 Thick Film Resistor 1 % 250 mW - CRM0805-FW-R050ELF
- Bourns CRM0805 100 mΩ, 0805 Thick Film Resistor 1 % 250 mW - CRM0805AFX-R100ELF
- Bourns CRL 50 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRL0805-FW-R050ELF
- Bourns CR1206 470 Ω, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-4700ELF
- Bourns CR1206 1 mΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1004ELF
- Bourns CR1206 4.7 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-4701ELF
- Bourns CR1206 1.5 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1501ELF
- Bourns CR1206 15 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1502ELF
