Bourns CRM1206 330 mΩ, 1206 Thick Film Resistor 1 % 500 mW - CRM1206-FX-R330ELF
- RS Stock No.:
- 247-7162
- Mfr. Part No.:
- CRM1206-FX-R330ELF
- Manufacturer:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-7162
- Mfr. Part No.:
- CRM1206-FX-R330ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 330mΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 500mW | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRM1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Length | 3.1mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 330mΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 500mW | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRM1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 1.6mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Length 3.1mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The Bourns CRM1206 series is the high power current sense chip resistors. This resistor has power rating up to 500 mW at 70 °C. The package size of the resistor is 1206 with tin-plated termination. Its suitable for current sensing, power supplies, stepper motor drives and snubber resistor for flyback power supplies.
Thick film technology
Low resistance value available
RoHS compliant
Related links
- Bourns CRM1206 330 mΩ, 1206 Thick Film Resistor 1 % 500 mW - CRM1206-FX-R330ELF
- Bourns CR 0.82 Ω, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FX-R820ELF
- Bourns CR 2.2 kΩ, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FX-2201ELF
- Bourns CRM 510 Ω, 1206 Thin Film Surface Mount Resistor ±0.01 % 500 mW - CRM1206-FX-R510ELF
- Bourns CR 20 mΩ, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FX-51R0ELF
- Bourns CR 1 Ω, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FW-1R00ELF
- Bourns CRM1206 100 mΩ, 1206 Thick Film Resistor 1 % 500 mW - CRM1206AFX-R100ELF
- Bourns CR 1 Ω, 1206 Thick Film Resistor 5 % Surface 500 mW - CRM1206-JW-1R0ELF
