ROHM LTR 47 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR047

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
249-1114
Mfr. Part No.:
LTR100LJZPFSR047
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

47mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1225

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

4W

Temperature Coefficient

0 to +300 ppm/°C

Automotive Standard

AEC-Q200

Series

LTR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JIS C 5201-8

Length

3.1mm

Width

6.4mm

Termination Style

Solder

Height

0.58mm

The ROHM high power thick film shunt resistors have the terminals at long sides of square shape featuring far higher rated power than the standard resistors, this structure having short distance between the both terminations attains strong soldering fixat

Chip resistors for current detection 10 mohm

high joint reliability with long side terminations

ROHM resistors have obtained ISO9001 / IATF16949 certification

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy