TE Connectivity 3503 210 Ω, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B210RFTDF

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

€1.68

(exc. VAT)

€2.07

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 893 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€1.68-
10 - 49€1.4513%
50 - 99€1.1531%
100 - 499€0.8350%
500 +€0.5964%

*price indicative

Packaging Options:
RS Stock No.:
252-7581
Mfr. Part No.:
3503G2B210RFTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

210Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

100V

Power Rating

2W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

3503

Maximum Operating Temperature

155°C

Width

1.55mm

Standards/Approvals

IEC 63, MIL-STD-202

Height

430μm

Length

3.05mm

Termination Style

Solder

COO (Country of Origin):
TW
The TE connectivity thin film power resistor has high stability. This chip power resistor offers very high power of 2W in 1206 size. The resistance tolerance is ±1% as standard. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.

High thermal conductivity

Aluminium nitride substrate

TCR ±50ppm/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy