TE Connectivity 3504 499 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A499RFTDF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
253-0030
Mfr. Part No.:
3504G3A499RFTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

499Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

6W

Voltage

100V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

3504

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 63, MIL-STD-202

Height

0.43mm

Length

6.3mm

Termination Style

Solder

Width

3.1mm

COO (Country of Origin):
TW
The TE Connectivity thin film chip power resistor have high stability and offering very high power / size ratio of 6W in 2512 size. Resistance values are within the IEC 63 E96 and E24 value grids. The resistor have accurate and uniform physical dimensions to facilitate automatic placement methods.

High thermal conductivity aluminium-nitride substrate

High power/size ratio

thin film power resistors with TCR ±50ppm/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy