RS PRO 1 mΩ, 1050 Manganin Alloy Surface Mount Resistor 1 % 4 W

Subtotal (3000 units, on reels of 3000)*

€1,950.00

(exc. VAT)

€2,400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.65€1,950.00

*price indicative

RS Stock No.:
253-7207
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

1mΩ

Technology

Manganin Alloy

Package/Case

1050

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

4W

Temperature Coefficient

60 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

6.2mm

Standards/Approvals

RoHS

Length

5.6mm

Termination Style

Solder

Height

2.7mm

COO (Country of Origin):
TW

RS PRO Shunt Resistors


Use RS PRO SMD resistors which are high-power metal shunt resistors designed to operate at high temperatures and can handle power ratings up to several watts. They are often used in applications where accurate measurement of current is required, such as in power supplies and battery chargers. A key feature of a shunt resistor is its ability to dissipate heat efficiently, they also have a low-temperature coefficient, which ensures accurate measurement over a wide range of temperatures.

Why Would You Choose These SMD Resistors?


These resistors are made from manganese copper or nickel-chromium, which provides high power dissipation and low resistance values. The resistor element is a flat, rectangular shape with metal contacts at each end for easy soldering onto the PCB.

Features and Benefits


  • High power dissipation and low resistance values

  • Resistance value from 0.2mΩ∼5mΩ

  • Electron beam welding, stable performance

  • RoHS compliant

  • Excellent long-term stability

  • Variants Available


  • 1050, 4W, manganese-copper

  • 1050, 4W, nickel-chromium

  • 1575, 6W, manganese-copper

  • 1575, 6W, nickel-chromium

  • Applications


  • Switching Power Supply

  • Voltage Regulation Module

  • PDA and Cell Phone

  • Power Module

  • Frequency Converters

  • DC-DC Converter, Adapter, Battery Pack, Charger

  • Current Sensor for Power Hybrid Sources

  • High Current Handling for Automotive Engine Controls and Power Management

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy