RS PRO 0.5 mΩ, 1575 Manganin Alloy Surface Mount Resistor 1 % 6 W
- RS Stock No.:
- 253-7216
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.52
(exc. VAT)
€4.33
(inc. VAT)
In Stock
- 1,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €3.52 |
| 50 - 99 | €2.60 |
| 100 - 499 | €2.06 |
| 500 - 999 | €1.36 |
| 1000 + | €0.96 |
*price indicative
- RS Stock No.:
- 253-7216
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 0.5mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Manganin Alloy | |
| Package/Case | 1575 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 6W | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.75mm | |
| Standards/Approvals | RoHS | |
| Length | 5.6mm | |
| Termination Style | Solder | |
| Height | 5.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 0.5mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Manganin Alloy | ||
Package/Case 1575 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 6W | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 8.75mm | ||
Standards/Approvals RoHS | ||
Length 5.6mm | ||
Termination Style Solder | ||
Height 5.2mm | ||
- COO (Country of Origin):
- TW
RS PRO Shunt Resistors
Use RS PRO SMD resistors which are high-power metal shunt resistors designed to operate at high temperatures and can handle power ratings up to several watts. They are often used in applications where accurate measurement of current is required, such as in power supplies and battery chargers. A key feature of a shunt resistor is its ability to dissipate heat efficiently, they also have a low-temperature coefficient, which ensures accurate measurement over a wide range of temperatures.
Why Would You Choose These SMD Resistors?
These resistors are made from manganese copper or nickel-chromium, which provides high power dissipation and low resistance values. The resistor element is a flat, rectangular shape with metal contacts at each end for easy soldering onto the PCB.
Features and Benefits
Variants Available
Applications
Related links
- RS PRO 0.5 mΩ, 1575 Manganin Alloy Surface Mount Resistor 1 % 6 W
- RS PRO 2 mΩ, 1575 NiCr Alloy Surface Mount Resistor 1 % 6 W
- Arcol Ohmite EBW 1 mΩ, 0603 NiCr Alloy Surface Mount Resistor ±1 % 6 W - EBWB-NR0010FE
- RS PRO 0.5 mΩ, 1050 Manganin Alloy Surface Mount Resistor 1 % 4 W
- RS PRO 1 mΩ, 1050 Manganin Alloy Surface Mount Resistor 1 % 4 W
- Arcol Ohmite EBW 200 Ω Manganin Alloy Surface Mount Resistor ±1 % Surface 7 W - EBWB-MR0002FE
- TE Connectivity 3504 750 Ω, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A750RFTDF
- Bourns CSS2H-2512 500 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 6 W - CSS2H-2512R-L500FE
