Bourns CRF0805 25 mΩ, 0805 Thick Film Resistor ±1 % 0.5 W - CRF0805-FZ-R025ELF

Subtotal (1 tape of 10 units)*

€3.24

(exc. VAT)

€3.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.324€3.24

*price indicative

Packaging Options:
RS Stock No.:
255-0081
Mfr. Part No.:
CRF0805-FZ-R025ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

25mΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRF0805

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Height

600μm

Standards/Approvals

IEC, ISO/TS 16949

Width

1.25mm

COO (Country of Origin):
TW
The Bourns is designed as high power current sense chip resistor with thick film, metal foil and electro-beam welded metal strip shunts. It can be used for power supplies, stepper motor drives and input amplifiers.

Power rating upto 5W

Operating temperature range between -55 °C to +170 °C

Inductance less than 5 nH

RoHS compliant

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy