Bourns CRF1206 50 mΩ, 1206 Metal Strip Resistor ±1 % 1 W - CRF1206-FZ-R050ELF
- RS Stock No.:
- 255-0086
- Mfr. Part No.:
- CRF1206-FZ-R050ELF
- Manufacturer:
- Bourns
Subtotal (1 reel of 5000 units)*
€805.00
(exc. VAT)
€990.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.161 | €805.00 |
*price indicative
- RS Stock No.:
- 255-0086
- Mfr. Part No.:
- CRF1206-FZ-R050ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 50mΩ | |
| Product Type | Resistor | |
| Technology | Metal Strip | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRF1206 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Width | 1.65mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 50mΩ | ||
Product Type Resistor | ||
Technology Metal Strip | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRF1206 | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Width 1.65mm | ||
Height 600μm | ||
- COO (Country of Origin):
- TW
The Bourns is designed as high power current sense chip resistor with thick film, metal foil and electro-beam welded metal strip shunts. It can be used for power supplies, stepper motor drives and input amplifiers.
Power rating upto 1W
Operating temperature range between -55 °C to +170 °C
Inductance less than 5 nH
RoHS compliant
AEC-Q200 compliant
Related links
- Bourns CRF1206 50 mΩ, 1206 Metal Strip Resistor ±1 % 1 W - CRF1206-FZ-R050ELF
- Bourns CRF1206 40 mΩ, 1206 Metal Strip Resistor ±1 % 1 W - CRF1206-FZ-R040ELF
- Bourns CRF1206 3 mΩ, 1206 Metal Strip Resistor ±1 % 1 W - CRF1206-FZ-R003ELF
- Bourns CRF 0.05 Ω, 1206 Metal Strip Resistor 1 % Surface 1 W - CRF1206-FZ-R002ELF
- Bourns CRF 0.005 Ω, 1206 Metal Strip Resistor 1 % Surface 1 W - CRF1206-FZ-R005ELF
- Bourns CRF 0.001 Ω, 1206 Metal Strip Resistor 1 % Surface 1 W - CRF1206-FZ-R001ELF
- Bourns CRF 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±0.01 % 1 W - CRF1206-FZ-R010ELF
- Bourns CRA 50 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R050ELF
