RS PRO 160 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC1603A
- RS Stock No.:
- 256-7457
- Mfr. Part No.:
- RSPARHV06BTC1603A
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€1.20
(exc. VAT)
€1.50
(inc. VAT)
In Stock
- Plus 935 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €0.24 | €1.20 |
| 25 - 245 | €0.238 | €1.19 |
| 250 - 495 | €0.224 | €1.12 |
| 500 - 1245 | €0.204 | €1.02 |
| 1250 + | €0.18 | €0.90 |
*price indicative
- RS Stock No.:
- 256-7457
- Mfr. Part No.:
- RSPARHV06BTC1603A
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 160kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 160kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Height 0.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor, 160 kΩ
This RS PRO automotive grade high voltage thin film flat chip resistor is designed for demanding applications requiring precision and reliability. With a resistance of 160 kΩ, it is Ideal for high voltage environments, offering superior performance in automotive and industrial settings.
Features and Benefits
High Operating Voltage Umax Up to 1000 V: Ensures reliable performance in high voltage applications
Low Voltage Coefficient <15 Ppm/V: Provides stable resistance over varying voltages
Superior Moisture Resistivity (85℃;85% RH): Enhances durability in humid conditions
AEC-Q200 Compliance: Meets stringent automotive industry standards
Test Proven Immunity to Humidity, Moisture and Sulfur: Ensures long-term reliability in harsh environments
Applications
Automotive electronics
Industrial equipment
High voltage circuits
Additional Information
AEC-Q200 automotive standard compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 180 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC1803A
- RS PRO 390 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC3903A
- RS PRO 680 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC6803A
- RS PRO 1.5 mΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC1504A
- RS PRO 1.8 mΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC1804A
- RS PRO 820 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC8203A
- RS PRO 470 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC4703A
- RS PRO 270 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC2703A
