RS PRO 130 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1303A
- RS Stock No.:
- 256-7485
- Mfr. Part No.:
- RSPARHV13BTC1303A
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.33
(exc. VAT)
€5.32
(inc. VAT)
In Stock
- Plus 965 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €0.866 | €4.33 |
| 25 - 245 | €0.856 | €4.28 |
| 250 - 495 | €0.804 | €4.02 |
| 500 - 1245 | €0.736 | €3.68 |
| 1250 + | €0.652 | €3.26 |
*price indicative
- RS Stock No.:
- 256-7485
- Mfr. Part No.:
- RSPARHV13BTC1303A
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 130kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 1210 | |
| Tolerance | ±0.1 % | |
| Power Rating | 7W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 130kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 1210 | ||
Tolerance ±0.1 % | ||
Power Rating 7W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor, 130 kΩ
This RS PRO automotive grade high voltage thin film flat chip resistor is designed for demanding applications requiring high precision and reliability. With a resistance of 130 kΩ, it is Ideal for automotive and high-voltage applications, offering superior performance in challenging environments.
Features and Benefits
High Operating Voltage Umax Up to 1000 V: Ensures compatibility with high-voltage systems
Low Voltage Coefficient <15 Ppm/V: Provides stable performance across voltage variations
Superior Moisture Resistivity (85℃;85% RH): Enhances durability in humid conditions
AEC-Q200 Compliance: Meets automotive industry standards for quality and reliability
Test Proven Immunity to Humidity, Moisture and Sulfur: Ensures long-term stability and performance
Applications
Automotive electronics
High-voltage circuits
Industrial equipment
Additional Information
AEC-Q200 compliance ensures suitability for automotive applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 270 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2703A
- RS PRO 3.01 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2203A
- RS PRO 3 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC3004A
- RS PRO 680 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC6803A
- RS PRO 330 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC3303A
- RS PRO 2.7 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2704A
- RS PRO 1 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1004A
- RS PRO 1.5 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1504A
