RS PRO 270 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET2703
- RS Stock No.:
- 256-7807
- Mfr. Part No.:
- RSPHVR12FTET2703
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€20.13
(exc. VAT)
€24.75
(inc. VAT)
In Stock
- 3,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 2475 | €0.805 | €20.13 |
| 2500 - 6225 | €0.781 | €19.53 |
| 6250 - 12475 | €0.741 | €18.53 |
| 12500 - 37475 | €0.66 | €16.50 |
| 37500 + | €0.564 | €14.10 |
*price indicative
- RS Stock No.:
- 256-7807
- Mfr. Part No.:
- RSPHVR12FTET2703
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 270kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 270kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 270 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 270 kΩ and a power rating of 1 W, it is Ideal for use in Compact electronic devices where space is at a premium.
Features and Benefits
Highly reliable multilayer electrode construction ensures durability and longevity
Excellent performance at high voltage enhances device efficiency
Reduced size of final equipment allows for more Compact designs
Complies with IEC 62368-1 & IEC 60950 standards for safety and reliability
UL Demko safety certificate provides assurance of quality
Applications
Consumer electronics
Industrial equipment
Automotive systems
Telecommunications
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
UL Demko safety certification included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 270 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET2703
- RS PRO 270 Ω Carbon Film Resistor 1 W 5 %
- RS PRO 270 kΩ, 1206 Thick Film Resistor 1 % 7 W - RSPHVRC06FTEO2703
- RS PRO 270 Ω Metal Film Resistor 1 W 0.5 %
- RS PRO 270 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- RS PRO 270 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- Panasonic ERJ B1 270 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF271U
- RS PRO 270 kΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC2703A
