RS PRO 2.7 mΩ, 1206 Thick Film Resistor 1 % 7 W - RSPHVRC06FTEO2704

Subtotal (1 reel of 1000 units)*

€115.00

(exc. VAT)

€141.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.115€115.00

*price indicative

RS Stock No.:
257-2965
Mfr. Part No.:
RSPHVRC06FTEO2704
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

2.7mΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

1 %

Power Rating

7W

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO High Voltage Low VCR Thick Film Chip Resistor - RSPHVRC Series


Introducing the RS PRO RSPHVRC Series of High Voltage Low VCR Thick Film Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the Pinnacle of Advanced technology, ensuring unparalleled accuracy and durability in various settings.

Features and Benefits:


  • This range of RS PRO Resistors boast a highly reliable multilayer electrode construction that ensures durability and longevity, even in demanding applications, thanks to the Advanced construction technique that enhances the resistor’s stability and operational lifespan

  • With superior reliability, these resistors optimise the performance of electronic equipment, offering high performance and efficiency, as well as consistency under high voltages to ensure stability and accuracy

  • Because of the reliability and design of these resistors, they offer reduced maintenance needs and enhanced operational continuity, which means less downtime and interference when for maintenance cycles

  • The resistor ensures a low voltage coefficient, guaranteeing stable performance and ensuring systems maintain accuracy even when conditions fluctuate

  • Thanks to the smaller design of this RS PRO resistor, they actually contribute to a reduction in size of the final equipment that it’s being used in, allowing for more streamlined and space-efficient devices that are much more suitable for more modern, Compact applications

  • Ideal for various applications, these resistors find their place in critical systems such as inverters for outdoor equipment and converters for high Pulse equipment

  • Each resistor is manufactured in strict accordance with AEC-Q200 compliance to ensure that it meets the automotive industry’s rigorous standards for reliability and durability

  • Applications:


    High Voltage Thick Film Resistors are Compact electronic components designed to operate effectively under elevated high voltage conditions without compromising on reliAbility or performance. Constructed with a thick layer of resistive material on a ceramic substrate, they offer a remarkable Ability to handle high voltages that make them essential in various applications. These resistors ensure stable resistance values that contribute to the reliAbility and longevity of electronic systems, as well as enhancing the overall efficiency of electronic circuits that enables the development of innovative and reliable devices.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy