RS PRO 2.2 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET2204
- RS Stock No.:
- 257-3087
- Mfr. Part No.:
- RSPHVRC12FTET2204
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-3087
- Mfr. Part No.:
- RSPHVRC12FTET2204
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 2.2mΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 2.2mΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Power Rating 1W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Low VCR Thick Film Chip Resistor - RSPHVRC Series
Introducing the RS PRO RSPHVRC Series of High Voltage Low VCR Thick Film Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the Pinnacle of Advanced technology, ensuring unparalleled accuracy and durability in various settings.
Features and Benefits:
Applications:
High Voltage Thick Film Resistors are Compact electronic components designed to operate effectively under elevated high voltage conditions without compromising on reliAbility or performance. Constructed with a thick layer of resistive material on a ceramic substrate, they offer a remarkable Ability to handle high voltages that make them essential in various applications. These resistors ensure stable resistance values that contribute to the reliAbility and longevity of electronic systems, as well as enhancing the overall efficiency of electronic circuits that enables the development of innovative and reliable devices.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 2.2 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET2204
- RS PRO 2.2 kΩ Carbon Film Resistor 1 W 5 %
- RS PRO 2.2 Ω Carbon Film Resistor 1 W 5 %
- Panasonic ERJ B1 2.2 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1BF2R2U
- Panasonic ERJ B1 2.2 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF222U
- RS PRO 1.2 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET1204
- RS PRO 200 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET2003
- RS PRO 39 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET3902
