RS PRO 33 Ω, 2512 Polymer Resistor 5 % 1.5 W
- RS Stock No.:
- 257-3244
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-3244
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 33Ω | |
| Product Type | Resistor | |
| Technology | Polymer | |
| Package/Case | 2512 | |
| Tolerance | 5 % | |
| Power Rating | 1.5W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 33Ω | ||
Product Type Resistor | ||
Technology Polymer | ||
Package/Case 2512 | ||
Tolerance 5 % | ||
Power Rating 1.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Surge Withstanding Chip Resistor - RSPSWR Series
Introducing the RS PRO RSPSWR Series of Surge Withstanding Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the Pinnacle of Advanced technology, ensuring unparalleled accuracy and durability in various settings.
Features and Benefits:
Applications:
Surge Withstanding Chip Resistor is a Crucial electronic component designed to endure sudden electrical surges and pulses in circuits. They are engineered with specialised materials and are specifically designed to protect electronic devices from voltage spikes, ensuring stable performance. These types of resistors play a pivotal role in maintaining circuit integrity in sensitive electronics like power suppliers, medical devices and automotive systems, safeguarding them against electrical disturbances.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 33 Ω, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 1.5 kΩ, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 56 kΩ, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 220 Ω, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 2 Ω, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 1 Ω, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 1 mΩ, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 4.7 kΩ, 2512 Polymer Resistor 5 % 1.5 W
