Panasonic ERA8K 1 MΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KEB1004V
- RS Stock No.:
- 259-6877
- Distrelec Article No.:
- 304-40-778
- Mfr. Part No.:
- ERA8KEB1004V
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 50 more to save €11.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€2.77
(exc. VAT)
€3.41
(inc. VAT)
In Stock
- 4,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €0.554 | €2.77 | - |
| 50 - 95 | €0.334 | €1.67 | €11.00 |
| 100 - 245 | €0.302 | €1.51 | €25.20 |
| 250 - 495 | €0.298 | €1.49 | €64.00 |
| 500 + | €0.296 | €1.48 | €129.00 |
*price indicative
- RS Stock No.:
- 259-6877
- Distrelec Article No.:
- 304-40-778
- Mfr. Part No.:
- ERA8KEB1004V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 1MΩ | |
| Resistor Type | High Power | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | 0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA8K | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 1MΩ | ||
Resistor Type High Power | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance 0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA8K | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.
High performance low current noise, excellent linearity
Anti-ESD, original structure for high ESD performance
RoHS compliant
Related links
- Panasonic ERA8K 1 MΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KEB1004V
- Panasonic ERA8K 1 MΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KPB1004V
- Panasonic ERA8K 330 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KPB3303V
- Panasonic ERA8K 150 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KEB1503V
- Panasonic ERA8K 680 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KPB6803V
- Panasonic ERA8K 150 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KPB1503V
- Panasonic ERA8K 560 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KEB5603V
- Panasonic ERA8K 680 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8KEB6803V
