Panasonic ERA8P 220 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB2203V
- RS Stock No.:
- 259-6924
- Mfr. Part No.:
- ERA8PEB2203V
- Manufacturer:
- Panasonic
Subtotal (1 reel of 5000 units)*
€2,570.00
(exc. VAT)
€3,160.00
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.514 | €2,570.00 |
*price indicative
- RS Stock No.:
- 259-6924
- Mfr. Part No.:
- ERA8PEB2203V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 220kΩ | |
| Technology | Thin Film | |
| Resistor Type | High Power | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | 0.1 % | |
| Voltage | 500V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA8P | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 220kΩ | ||
Technology Thin Film | ||
Resistor Type High Power | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance 0.1 % | ||
Voltage 500V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series ERA8P | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Length 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Panasonic high power thin film chip resistors to realize higher power rating, limiting element voltage, and maximum overload voltage than current products. It has high reliability for stable at high temperature and humidity. High accuracy low resistance tolerance and temperature coefficient of resistance.
High performance low current noise, excellent linearity
Anti-ESD, original structure for high ESD performance
RoHS compliant
Related links
- Panasonic ERA8P 220 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB2203V
- Panasonic ERA8P 220 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PPB2203V
- Panasonic ERA8P 180 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB1803V
- Panasonic ERA8P 1 mΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB1004V
- Panasonic ERA8P 270 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB2703V
- Panasonic ERA8P 820 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PEB8203V
- Panasonic ERA8P 1 mΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PPB1004V
- Panasonic ERA8P 330 kΩ, 1206 Thin Film Resistor 0.1 % 0.25 W - ERA8PPB3303V
