ROHM UCR 180 mΩ, 0201 Thick Film Surface Mount Fixed Resistor 1 % 0.1 W - UCR006YVPFLR180

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
261-9953
Mfr. Part No.:
UCR006YVPFLR180
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Fixed Resistor

Resistance

180mΩ

Technology

Thick Film

Package/Case

0201

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.1W

Temperature Coefficient

0 to 300 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

UCR

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

0.62mm

Standards/Approvals

IEC 60115-8

Height

0.24mm

Length

0.62mm

The ROHM Low resistance chip resistors has thick film resistive element specialized for very low ohmic resistance from 11 miliohm. Outstanding features of this kind of resistors provides an excellent rated power and resistance stability regardless of ambient environments. This resistor has resistive element which is located at bottom side. It reduces the resistance shift during mounting process.

Very stable temperature coefficient characteristics even at low resistance range

High reliability chip resistor employing metal glaze as resistive element

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy