Vishay TNPW 12.1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040212K1BEED
- RS Stock No.:
- 262-0608
- Mfr. Part No.:
- TNPW040212K1BEED
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-0608
- Mfr. Part No.:
- TNPW040212K1BEED
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12.1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPW | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 12.1kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TNPW | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 12.1 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 12.1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040212K1BEED
- Vishay TNPW 12.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.13 W - TNPW060312K1BEEA
- Vishay TNPW 22.1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040222K1BEED
- Vishay TNPW 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW0603100RBYEN
- Vishay TNPW 100 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW0402100RBEED
- Vishay TNPW 12.7 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040212K7BEED
- Vishay TNPW 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040210K0BETD
- Vishay TNPW 7.5 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW04027K50BEED
