RS Better World
Vishay TNPW 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060324K9BEEA
- RS Stock No.:
- 262-0726
- Mfr. Part No.:
- TNPW060324K9BEEA
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0726
- Mfr. Part No.:
- TNPW060324K9BEEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 24.9kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Width | 850μm | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 24.9kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Paper Tape | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Width 850μm | ||
Termination Style Solder | ||
Length 1.55mm | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 24.9 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay TNPW 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060324K9BEEA
- Vishay TNPW 24.9 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080524K9BEEA
- Vishay TNPW 24.9 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - TNPW080524R9BEEA
- Vishay TNPW 33.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060333K2BEEA
- Vishay TNPW 11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060311K0BEEA
- Vishay TNPW 3.32 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW06033K32BEEA
- Vishay TNPW 1.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW06031K20BEEA
- Vishay TNPW 22.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060322K1BEEA
