RS Better World

Vishay TNPW 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805100KBEEA

Subtotal (1 reel of 5000 units)*

€835.00

(exc. VAT)

€1,025.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
5000 +€0.167€835.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
262-0795
Mfr. Part No.:
TNPW0805100KBEEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thin Film

Package/Case

0805

Packaging

Paper Tape

Tolerance

±0.1 %

Power Rating

0.2W

Voltage

150V

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Series

TNPW

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Termination Style

Solder

Length

2mm

Standards/Approvals

RoHS

Width

850μm

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 100 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy