Vishay TNPW 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080510K0BEEA
- RS Stock No.:
- 262-0801
- Mfr. Part No.:
- TNPW080510K0BEEA
- Manufacturer:
- Vishay
Subtotal (1 reel of 5000 units)*
€835.00
(exc. VAT)
€1,025.00
(inc. VAT)
- Final 15,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.167 | €835.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-0801
- Mfr. Part No.:
- TNPW080510K0BEEA
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPW | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance ±0.1 % | ||
Voltage 150V | ||
Power Rating 0.2W | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TNPW | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 450μm | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
Related links
- Vishay TNPW 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080510K0BEEA
- Vishay TNPW 4.7 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW08054K70BEEA
- Vishay TNPW 499 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805499RBEEA
- Vishay TNPW 330 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805330KBEEA
- Vishay TNPW 249 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805249KBEEA
- Vishay TNPW 40.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080540K2BEEA
- Vishay TNPW 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805100RBEEA
- Vishay TNPW 49.9 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW080549R9BEEA
