Vishay TNPW 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - TNPW080510K0BEEN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-0804
Mfr. Part No.:
TNPW080510K0BEEN
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thin Film

Package/Case

0805

Packaging

Paper Tape

Tolerance

±0.1 %

Power Rating

0.2W

Voltage

150V

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

850μm

Height

450μm

Length

2mm

Termination Style

Solder

Standards/Approvals

RoHS

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 10 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy