ROHM ESR10 270 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ271

Subtotal (1 reel of 5000 units)*

€80.00

(exc. VAT)

€100.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.016€80.00

*price indicative

RS Stock No.:
262-9515
Mfr. Part No.:
ESR10EZPJ271
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

270Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR10

Maximum Operating Temperature

155°C

Width

1.25mm

Height

550μm

Length

2mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8

The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.

Superior power ratings

Obtained ISO9001 / IATF16949 certification

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy