ROHM ESR10 30 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ303
- RS Stock No.:
- 262-9536
- Mfr. Part No.:
- ESR10EZPJ303
- Manufacturer:
- ROHM
Subtotal (1 reel of 5000 units)*
€80.00
(exc. VAT)
€100.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.016 | €80.00 |
*price indicative
- RS Stock No.:
- 262-9536
- Mfr. Part No.:
- ESR10EZPJ303
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 30kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR10 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8 | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 30kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR10 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8 | ||
Termination Style Solder | ||
The ROHM anti-surge chip resistors has exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. It has 2kV to 5kV electrostatic discharge resistance.
Superior power ratings
Obtained ISO9001 / IATF16949 certification
Corresponds to AEC-Q200
Related links
- ROHM ESR10 30 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ303
- ROHM ESR10 30 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ300
- ROHM ESR10 30 mΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ306
- ROHM ESR10 27 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ270
- ROHM ESR10 820 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ824
- ROHM ESR10 15 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ153
- ROHM ESR10 33 kΩ, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ333
- ROHM ESR10 16 Ω, 0805 Thick Film Resistor ±5 % 0.4 W - ESR10EZPJ160
