ROHM ESR01 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF10R0
- RS Stock No.:
- 263-0632
- Mfr. Part No.:
- ESR01MZPF10R0
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€6.00
(exc. VAT)
€7.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | €0.06 | €6.00 |
| 500 - 900 | €0.056 | €5.60 |
| 1000 - 1900 | €0.049 | €4.90 |
| 2000 - 4900 | €0.04 | €4.00 |
| 5000 + | €0.034 | €3.40 |
*price indicative
- RS Stock No.:
- 263-0632
- Mfr. Part No.:
- ESR01MZPF10R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR01 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8 | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR01 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8 | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.
2kV to 5kV electrostatic discharge resistance
Superior power ratings
Corresponds to AEC-Q200
ROHM resistors have obtained ISO9001 / IATF16949 certification
Related links
- ROHM ESR01 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF10R0
- ROHM ESR01 7.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF7501
- ROHM ESR01 33 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF33R0
- ROHM ESR01 15 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF1502
- ROHM ESR01 180 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF1800
- ROHM ESR01 3.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF3901
- ROHM ESR01 2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF2001
- ROHM ESR01 75 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF75R0
