ROHM ESR01 2 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.2 W - ESR01MZPJ202
- RS Stock No.:
- 263-0700
- Mfr. Part No.:
- ESR01MZPJ202
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0700
- Mfr. Part No.:
- ESR01MZPJ202
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.2W | |
| Voltage | 100V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR01 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Length | 1mm | |
| Width | 500μm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 2kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.2W | ||
Voltage 100V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR01 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Length 1mm | ||
Width 500μm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8 | ||
The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.
2kV to 5kV electrostatic discharge resistance
Superior power ratings
Corresponds to AEC-Q200
ROHM resistors have obtained ISO9001 / IATF16949 certification
Related links
- ROHM ESR01 2 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.2 W - ESR01MZPJ202
- ROHM ESR01 22 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.2 W - ESR01MZPJ220
- ROHM ESR01 18 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.2 W - ESR01MZPJ183
- ROHM ESR01 39 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.2 W - ESR01MZPJ390
- ROHM ESR01 33 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.2 W - ESR01MZPJ330
- ROHM ESR01 75 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.2 W - ESR01MZPJ750
- ROHM ESR01 3.3 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.2 W - ESR01MZPJ332
- ROHM ESR01 300 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.2 W - ESR01MZPJ301
