Arcol Ohmite KDV 0.2 Ω, 1206 Metal Film Surface Mount Fixed Resistor 1 % 0.5 W - KDV12FR200ET

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€1.12

(exc. VAT)

€1.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.112€1.12
100 - 190€0.096€0.96
200 - 490€0.084€0.84
500 - 990€0.073€0.73
1000 +€0.05€0.50

*price indicative

Packaging Options:
RS Stock No.:
263-4286
Mfr. Part No.:
KDV12FR200ET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Surface Mount Fixed Resistor

Resistance

0.2Ω

Technology

Metal Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.5W

Automotive Standard

No

Series

KDV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

55°C

Width

1.6mm

Termination Style

Solder

Length

3.1mm

Height

0.55mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Arcol Ohmite low resistance Chip Resistor is a metal film resistor which has excellent long term stability. It is used for high precision current sensing. The resistor mounting is surface mount.

Low resistance or TCR or inductance

High power capability

Halogen free and lead free

RoHs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy