Arcol Ohmite LVK 0.01 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R010DER
- RS Stock No.:
- 263-4288
- Mfr. Part No.:
- LVK12R010DER
- Manufacturer:
- Arcol Ohmite
Subtotal (1 reel of 5000 units)*
€1,970.00
(exc. VAT)
€2,425.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.394 | €1,970.00 |
*price indicative
- RS Stock No.:
- 263-4288
- Mfr. Part No.:
- LVK12R010DER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 0.01Ω | |
| Technology | Metal Alloy | |
| Package/Case | 1206 | |
| Tolerance | 0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Series | LVK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 0.01Ω | ||
Technology Metal Alloy | ||
Package/Case 1206 | ||
Tolerance 0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Series LVK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Width 1.6mm | ||
Height 0.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite four terminal high precision current sense resistor which enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance.
Designed for automatic insertion
Industry standard sizes
High precision kelvin connect capability in a small package
Related links
- Arcol Ohmite LVK 0.01 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R010DER
- Arcol Ohmite LVK 0.05 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R050DER
- Arcol Ohmite LVK 0.05 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R050FER
- Arcol Ohmite LVK 0.02 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R020FER
- Arcol Ohmite LVK 0.001 Ω, 1224 Metal Alloy Surface Mount Fixed Resistor 1 % 2 W - LVK25R001FER
- Arcol Ohmite MCS 0.02 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % 1 W - MCS1632R020FER
- Arcol Ohmite MCS 0.005 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % Surface 1 W - MCS1632R005FER
- Arcol Ohmite MCS 0.05 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % Surface 1 W - MCS1632R050FER
