Arcol Ohmite LVT 0.005 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0050FER
- RS Stock No.:
- 263-4301
- Mfr. Part No.:
- LVT12R0050FER
- Manufacturer:
- Arcol Ohmite
Get a bulk buy discount
Add 100 more to save €7.30
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€1.54
(exc. VAT)
€1.89
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.154 | €1.54 | - |
| 100 - 190 | €0.081 | €0.81 | €7.30 |
| 200 - 490 | €0.079 | €0.79 | €15.00 |
| 500 - 990 | €0.077 | €0.77 | €38.50 |
| 1000 + | €0.075 | €0.75 | €79.00 |
*price indicative
- RS Stock No.:
- 263-4301
- Mfr. Part No.:
- LVT12R0050FER
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.005Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Metal Alloy Strip | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | LVT | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.25mm | |
| Length | 0.6mm | |
| Termination Style | Solder | |
| Width | 0.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.005Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Metal Alloy Strip | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series LVT | ||
Maximum Operating Temperature 155°C | ||
Height 0.25mm | ||
Length 0.6mm | ||
Termination Style Solder | ||
Width 0.3mm | ||
Standards/Approvals RoHS | ||
The Arcol Ohmite low value metal alloy strip resistor which provides good TCR ratings. TCR stability with tight tolerances and wide resistance range makes this product suited for most current sense applications.
TCR ratings down to 50ppm with tolerances down to 1%
Coating material used is epoxy resin
Resistor mounting is surface mount
Related links
- Arcol Ohmite LVT 0.005 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0050FER
- Arcol Ohmite LVT 0.01 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0100FER
- Arcol Ohmite LVT 0.02 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0200FER
- Arcol Ohmite LVT 0.005 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0050FER
- Arcol Ohmite LVT 0.005 Ω, 0402 Resistive Fixed Resistor 0.01 0.33 W - LVT04R0050FER
- Arcol Ohmite LVT 0.01 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0100FER
- Arcol Ohmite LVT 0.02 Ω, 0402 Resistive Fixed Resistor 0.01 0.33 W - LVT04R0200FER
- Arcol Ohmite MCS 0.02 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % 1 W - MCS1632R020FER
