Arcol Ohmite PCS 0.01 Ω, 1206 Metal Film Surface Mount Fixed Resistor 0.5 % 1 W - PCS1206DR0100ET

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€4.42

(exc. VAT)

€5.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.442€4.42
100 - 190€0.368€3.68
200 - 490€0.329€3.29
500 - 990€0.286€2.86
1000 +€0.278€2.78

*price indicative

Packaging Options:
RS Stock No.:
263-4332
Mfr. Part No.:
PCS1206DR0100ET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.01Ω

Product Type

Surface Mount Fixed Resistor

Technology

Metal Film

Package/Case

1206

Tolerance

0.5 %

Packaging

Tape & Reel

Power Rating

1W

Automotive Standard

No

Series

PCS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Termination Style

Solder

Length

3.2mm

Height

0.63mm

Standards/Approvals

RoHS

Width

1.65mm

COO (Country of Origin):
TW
The Arcol Ohmite chip resistor is a low resistance value resistor. It has excellent long term stability. It is used for high precision current sensing and voltage division.

Low resistance to 0.5mΩ

Low TCR to ±50ppm

RoHs compliant and halogen free

Lead free

High precision current sensing and voltage division

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy