Arcol Ohmite PCS 0.01 Ω, 2512 Metal Film Surface Mount Fixed Resistor 0.5 % 2 W - PCS2512DR0100ET

Subtotal (1 reel of 4000 units)*

€1,388.00

(exc. VAT)

€1,708.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.347€1,388.00

*price indicative

RS Stock No.:
263-4335
Mfr. Part No.:
PCS2512DR0100ET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.01Ω

Product Type

Surface Mount Fixed Resistor

Technology

Metal Film

Package/Case

2512

Tolerance

0.5 %

Packaging

Tape & Reel

Power Rating

2W

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

PCS

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

6.35mm

Height

0.65mm

Width

3.05mm

COO (Country of Origin):
TW
The Arcol Ohmite chip resistor is a low resistance value resistor. It has excellent long term stability. It is used for high precision current sensing and voltage division.

Low resistance to 0.5mΩ

Low TCR to ±50ppm

RoHs compliant and halogen free

Lead free

High precision current sensing and voltage division

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy