ROHM ESR25 3.3 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ332
- RS Stock No.:
- 263-7645
- Mfr. Part No.:
- ESR25JZPJ332
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 250 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€0.78
(exc. VAT)
€0.96
(inc. VAT)
In Stock
- 3,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | €0.078 | €0.78 | - |
| 250 - 490 | €0.068 | €0.68 | 12% |
| 500 - 990 | €0.055 | €0.55 | 29% |
| 1000 - 1990 | €0.037 | €0.37 | 52% |
| 2000 + | €0.026 | €0.26 | 66% |
*price indicative
- RS Stock No.:
- 263-7645
- Mfr. Part No.:
- ESR25JZPJ332
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 3.3kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Accuracy, High Power | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 400V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR25 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8 | |
| Height | 0.55mm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 3.3kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type High Accuracy, High Power | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 400V | ||
Power Rating 0.66W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR25 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8 | ||
Height 0.55mm | ||
Termination Style Solder | ||
Length 3.2mm | ||
Width 2.5mm | ||
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
Related links
- ROHM ESR25 3.3 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ332
- ROHM ESR25 3.3 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ3R3
- ROHM ESR25 430 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ434
- ROHM ESR25 1.8 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ182
- ROHM ESR25 2 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ202
- ROHM ESR25 6.8 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ6R8
- ROHM ESR25 6.2 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ6R2
- ROHM ESR25 22 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ220
