ROHM ESR18 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ101

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-1901
Mfr. Part No.:
ESR18EZPJ101
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR18

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Standards/Approvals

IEC 60115-8

Width

1.6mm

Length

3.2mm

Termination Style

Solder

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy