ROHM ESR18 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - ESR18EZPJ104

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

€120.00

(exc. VAT)

€150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000€0.024€120.00
10000 - 20000€0.022€110.00
25000 +€0.017€85.00

*price indicative

RS Stock No.:
264-1905
Mfr. Part No.:
ESR18EZPJ104
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR18

Maximum Operating Temperature

155°C

Length

3.2mm

Width

1.6mm

Standards/Approvals

IEC 60115-8

Termination Style

Solder

Height

0.55mm

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy