TE Connectivity 3430 20 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F20RTD
- RS Stock No.:
- 274-7006
- Mfr. Part No.:
- 3430A2F20RTD
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-7006
- Mfr. Part No.:
- 3430A2F20RTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 20kΩ | |
| Technology | Thick Film | |
| Resistor Type | Terminal Chip Resistor | |
| Package/Case | 0508 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | 3430 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 2mm | |
| Length | 1.25mm | |
| Standards/Approvals | AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94 | |
| Termination Style | SMT | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 20kΩ | ||
Technology Thick Film | ||
Resistor Type Terminal Chip Resistor | ||
Package/Case 0508 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 200V | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series 3430 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 2mm | ||
Length 1.25mm | ||
Standards/Approvals AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94 | ||
Termination Style SMT | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.
Improve long term stability
Highly reliable multilayer electrode construction
AEC Q200 compliance
Related links
- TE Connectivity 3430 20 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F20RTD
- TE Connectivity 3430 20 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F20KTD
- TE Connectivity 3430 20 kΩ, 0612 Thick Film Surface Mount Fixed Resistor 1 % Surface 1.5 W - 3430B2F20RTD
- TE Connectivity 3430 20 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F20KTE
- TE Connectivity 3430 20 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F20RTE
- TE Connectivity 3430 20 kΩ, 1020 Thick Film Surface Mount Fixed Resistor 1 % Surface 2 W - 3430H2F20KTE
- TE Connectivity 3430 20 kΩ, 1020 Thick Film Surface Mount Fixed Resistor 1 % Surface 2 W - 3430H2F20RTE
- TE Connectivity 3430 5.6 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F5K6TD
