TE Connectivity 3430 220 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F220KTD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
274-7008
Mfr. Part No.:
3430A2F220KTD
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

Terminal Chip Resistor

Package/Case

0508

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

200V

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Series

3430

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.25mm

Termination Style

SMT

Height

550μm

Width

2mm

Standards/Approvals

AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94

COO (Country of Origin):
TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.

Improve long term stability

Highly reliable multilayer electrode construction

AEC Q200 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy