TE Connectivity 3430 20 kΩ, 1225 Thick Film Surface Mount Fixed Resistor 1 % Surface 3 W - 3430A3F20KTE

Get a bulk buy discount

Add 100 more to save 10%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€5.90

(exc. VAT)

€7.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,990 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 90€0.59€5.90-
100 - 490€0.528€5.2810%
500 - 990€0.455€4.5522%
1000 - 1990€0.394€3.9433%
2000 +€0.344€3.4441%

*price indicative

Packaging Options:
RS Stock No.:
274-7084
Mfr. Part No.:
3430A3F20KTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

20kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

Terminal Chip Resistor

Technology

Thick Film

Package/Case

1225

Packaging

Tape & Reel

Tolerance

1 %

Voltage

200V

Power Rating

3W

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

3430

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94

Width

6.4mm

Height

650μm

Termination Style

SMT

Length

3.2mm

COO (Country of Origin):
TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.

Improve long term stability

Highly reliable multilayer electrode construction

AEC Q200 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy