TE Connectivity 510 Ω, 1225 Thick Film Surface Mount Fixed Resistor 1 % 3 W - 3430A3F510RTE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
274-7130
Mfr. Part No.:
3430A3F510RTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

510Ω

Resistor Type

Power

Technology

Thick Film

Package/Case

1225

Tolerance

1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

3W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

6.4mm

Standards/Approvals

RoHS

Length

3.2mm

Height

0.65mm

COO (Country of Origin):
TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.

Improve long term stability

Highly reliable multilayer electrode construction

AEC Q200 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy