TE Connectivity 1300 Ω Metal Film Surface Mount Resistor 5 % 1 W - SMQF1330KJT

Get a bulk buy discount

Add 4000 more to save €36.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€396.00

(exc. VAT)

€488.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
2000 - 2000€0.198€396.00-
4000 +€0.189€378.00€36.00

*price indicative

RS Stock No.:
286-7360
Mfr. Part No.:
SMQF1330KJT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1300Ω

Technology

Metal Film

Tolerance

5 %

Power Rating

1W

Automotive Standard

AEC-Q200

Standards/Approvals

No

COO (Country of Origin):
TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.

Very wide value range

Excellent for power circuitry

Flame resistant coating UL94V0

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy