TE Connectivity 470 kΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF2470KJT
- RS Stock No.:
- 286-7425
- Mfr. Part No.:
- SMQF2470KJT
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.718 | €3.59 |
| 50 - 95 | €0.608 | €3.04 |
| 100 - 245 | €0.518 | €2.59 |
| 250 - 495 | €0.424 | €2.12 |
| 500 + | €0.338 | €1.69 |
*price indicative
- RS Stock No.:
- 286-7425
- Mfr. Part No.:
- SMQF2470KJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470kΩ | |
| Technology | Metal Film | |
| Tolerance | 5 % | |
| Power Rating | 2W | |
| Automotive Standard | AEC-Q200 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 470kΩ | ||
Technology Metal Film | ||
Tolerance 5 % | ||
Power Rating 2W | ||
Automotive Standard AEC-Q200 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.
Very wide value range
Excellent for power circuitry
Flame resistant coating UL94V0
AEC-Q200 qualified
Related links
- TE Connectivity 470 kΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF2470KJT
- TE Connectivity 470 kΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF2470RJT
- TE Connectivity 2 mΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF22M0JT
- Yageo RC_L 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0747RL
- TE Connectivity 47 kΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF24K7JT
- TE Connectivity SMV 150 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W150KJT
- TE Connectivity SMV 6.8 mΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W6M8JT
- TE Connectivity 1 mΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF21M0JT
