TE Connectivity SMQ 150 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1150RJT
- RS Stock No.:
- 286-7505
- Mfr. Part No.:
- SMQW1150RJT
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 4000 more to save €36.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€396.00
(exc. VAT)
€488.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.198 | €396.00 | - |
| 4000 + | €0.189 | €378.00 | €36.00 |
*price indicative
- RS Stock No.:
- 286-7505
- Mfr. Part No.:
- SMQW1150RJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Wirewound | |
| Technology | Wirewound | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Voltage | 300V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SMQ | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 3.55mm | |
| Length | 6.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Wirewound | ||
Technology Wirewound | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Voltage 300V | ||
Power Rating 1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SMQ | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 3.55mm | ||
Length 6.7mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.
Very wide value range
Excellent for power circuitry
Flame resistant coating UL94V0
AEC-Q200 qualified
Related links
- TE Connectivity SMQ 150 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1150RJT
- TE Connectivity SMQ 0.1 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1R10JT
- TE Connectivity SMQ 0.47 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1R47JT
- TE Connectivity SMQ 2 mΩ Metal Film Surface Mount Resistor 5 % Surface 1 W - SMQF12M0JT
- TE Connectivity SMQ 1 kΩ Metal Film Surface Mount Resistor 5 % Surface 1 W - SMQF11K0JT
- TE Connectivity SMQ 5.6 kΩ Metal Film Surface Mount Resistor 5 % Surface 1 W - SMQF15K6JT
- TE Connectivity SMQ 2.2 kΩ Metal Film Surface Mount Resistor 5 % Surface 1 W - SMQF12K2JT
- TE Connectivity SMQ 200 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1200RJT
